Part Details for MS3100E28-11SW by ITT Interconnect Solutions
Overview of MS3100E28-11SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100E28-11SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IMS3100E28-11SW-ND
|
DigiKey | CONN RCPT FMALE 22P SOLDER CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
61 In Stock |
|
$68.6100 / $114.3400 | Buy Now |
DISTI #
MS3100E28-11SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 22 POS Solder ST Wall Mount 22 Terminal 1 Port - Bulk (Alt: MS3100E28-11SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100E28-11SW
|
Mouser Electronics | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL | 0 |
|
$71.4400 / $82.7800 | Order Now |
DISTI #
MS3100E28-11SW
|
TTI | Circular MIL Spec Connector ER 22C 18#16 4#12 PIN RECP WAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 541 In Stock |
|
$51.4100 / $62.9000 | Buy Now |
Part Details for MS3100E28-11SW
MS3100E28-11SW CAD Models
MS3100E28-11SW Part Data Attributes
|
MS3100E28-11SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E28-11SW
ITT Interconnect Solutions
CONN RCPT 22POS WALL MNT W/SKTS
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |