Part Details for MS3100E2218P by ITT Interconnect Solutions
Overview of MS3100E2218P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E2218P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P5081
|
Newark | Mil-Dtl 5015 Series I |Itt Cannon MS3100E2218P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.7600 / $81.6800 | Buy Now |
DISTI #
MS3100E2218P-ND
|
DigiKey | CIRCULAR Min Qty: 50 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.4390 | Buy Now |
DISTI #
E/R MS3100E22-18P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: E/R MS3100E22-18P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$40.7858 / $60.3629 | Buy Now |
DISTI #
MS3100E22-18P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100E22-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$63.4125 / $107.9290 | Buy Now |
DISTI #
MS3100E22-18P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100E22-18P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ |
Part Details for MS3100E2218P
MS3100E2218P CAD Models
MS3100E2218P Part Data Attributes
|
MS3100E2218P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E2218P
ITT Interconnect Solutions
MIL SERIES CONNECTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 8 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 22-18 |
Alternate Parts for MS3100E2218P
This table gives cross-reference parts and alternative options found for MS3100E2218P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E2218P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.