Part Details for MS3100E22-23P by ITT Interconnect Solutions
Overview of MS3100E22-23P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E22-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E22-23P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port - Bulk (Alt: MS3100E22-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$62.2568 / $80.7044 | Buy Now |
DISTI #
965-MS3100E2223P
|
Mouser Electronics | Circular MIL Spec Connector ER 8C 8#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$70.0700 / $74.0000 | Order Now |
DISTI #
ITTMS3100E22-23P
|
Heilind Electronics | MS3100E22-23P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port | 0 |
|
$74.3300 / $198.3800 | Buy Now |
DISTI #
MS3100E22-23P
|
TTI | Circular MIL Spec Connector ER 8C 8#12 SKT PLUG Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 110 In Stock |
|
$83.2000 | Buy Now |
DISTI #
ITTMS3100E22-23P
|
Interstate Connecting Components | MS3100E22-23P | 0 |
|
Buy Now | |
DISTI #
MS3100E22-23P
|
PEI Genesis | ER 8C 8#12 SKT PLUG Min Qty: 1 | 87 |
|
$56.9700 / $83.2600 | Buy Now |
|
Master Electronics | Conn Circular PIN 8 POS Solder ST Wall Mount 8 Terminal 1 Port | 0 |
|
$74.3300 / $198.3800 | Buy Now |
Part Details for MS3100E22-23P
MS3100E22-23P CAD Models
MS3100E22-23P Part Data Attributes
|
MS3100E22-23P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E22-23P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 8 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |