Part Details for MS3100E22-14SW by ITT Interconnect Solutions
Overview of MS3100E22-14SW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3100E22-14SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E22-14SW
|
Avnet Americas | Conn MIL-C-5015 Circular SKT 19 POS Solder ST Wall Mount 19 Terminal 1 Port - Bulk (Alt: MS3100E22-14SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100E2214SW
|
Mouser Electronics | Circular MIL Spec Connector ER 19C 19#6 SKT RECP WALL | 0 |
|
$128.1900 / $150.2900 | Order Now |
DISTI #
MS3100E22-14SW
|
TTI | Circular MIL Spec Connector ER 19C 19#6 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$44.4400 / $55.4000 | Buy Now |
Part Details for MS3100E22-14SW
MS3100E22-14SW CAD Models
MS3100E22-14SW Part Data Attributes
|
MS3100E22-14SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E22-14SW
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 19 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |