MS3100E22-10S
Description: MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,

Overview of MS3100E22-10S by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10133481-22000BLF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10133481-22000ALF Amphenol Communications Solutions HPCE CTB VT HEADER 10S
10139177-002LF Amphenol Communications Solutions HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S

Price & Stock for MS3100E22-10S by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS3100E22-10S
Mouser Electronics Circular MIL Spec Connector ER 4C 4#16 SKT RECP 0
  • 25 $45.3500
  • 50 $44.0300
  • 100 $44.0100
$44.0100 / $45.3500 Order Now
DISTI # MS3100E22-10S
PEI Genesis ER 4C 4#16 SKT RECP 0
Buy Now
Powell Electronics CONNECTOR Min Qty: 1 1
  • 1 $45.0800
  • 10 $43.0300
  • 25 $41.8600
$41.8600 / $45.0800 Buy Now

CAD Models for MS3100E22-10S by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS3100E22-10S by Amphenol Corporation

MS3100E22-10S
Amphenol Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-597107-161; 10-597107-171
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
4
Contact Sizes
16
Coupling Type
THREADED
DIN Conformance
NO
Degrees of Rotation
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
22
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. MS3100E22-10S
    Amphenol Corporation
    MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for MS3100E22-10S

This table gives cross-reference parts and alternative options found for MS3100E22-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E22-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACS00AF22-10R(072) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00AF22-10R(072)
ACSL00PGA22-10S(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00PGA22-10S(023)
ACS00PGA22-10R(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00PGA22-10R(023)
ACSL00F22-10S(116) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00F22-10S(116)
ACS00AF22-10S(072) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00AF22-10S(072)
ACSL00E22-10S(025) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00E22-10S(025)
ACS00F22-10R(116) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00F22-10R(116)
ACS00AF22-10R(G96) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00AF22-10R(G96)
ACS00E22-10R(116) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00E22-10R(116)
ACSL00F22-10R(G96) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00F22-10R(G96)
Part Number Description Manufacturer Compare
ACSL00AF22-10R(025) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00AF22-10R(025)
ACSL00A22-10S(116) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00A22-10S(116)
ACS00PGR22-10S(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00PGR22-10S(023)
ACS00E22-10R(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00E22-10R(023)
ACSL00AF22-10S(025) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00AF22-10S(025)
ACS00PGR22-10S(116) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00PGR22-10S(116)
ACSL00E22-10S(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACSL00E22-10S(023)
ACS00F22-10R(023) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00F22-10R(023)
ACS00F22-10R(G96) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00F22-10R(G96)
ACS00E22-10R(072) MIL Series Connector Amphenol Corporation MS3100E22-10S vs ACS00E22-10R(072)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS3100E22-10S by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS3100E22-10S by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS3100E22-10S would you like to use for your alert(s)?
  • Please alert me when MS3100E22-10S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS3100E22-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS3100E22-10S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS3100E22-10S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS3100E22-10S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS3100E22-10S by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: