Part Details for MS3100E20-29P by Amphenol Corporation
Overview of MS3100E20-29P by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10035388-001LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. | |
10035388-000LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 29P STB Right Angle. |
Price & Stock for MS3100E20-29P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-29P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port - Bulk (Alt: MS3100E20-29P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$64.0790 | Buy Now |
DISTI #
654-MS3100E20-29P
|
Mouser Electronics | Circular MIL Spec Connector 17P #16 PIN CONTACTS RoHS: Not Compliant | 0 |
|
$68.7300 / $74.3700 | Order Now |
DISTI #
38909086
|
Verical | Conn Cylindrical Circular PIN 17 POS Solder ST Wall Mount 17 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 79 |
|
$28.0649 / $32.5194 | Buy Now |
DISTI #
MS3100E20-29P
|
PEI Genesis | ER 17C 17#16 PIN RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 5 |
|
$38.4500 / $41.4100 | Buy Now |
Part Details for MS3100E20-29P
MS3100E20-29P CAD Models
MS3100E20-29P Part Data Attributes
|
MS3100E20-29P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-29P
Amphenol Corporation
MIL Series Connector, 17 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-40569; 10-40599 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 17 |