Part Details for MS3100E20-27PY by ITT Interconnect Solutions
Overview of MS3100E20-27PY by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MS3100E20-27PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-27PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: MS3100E20-27PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-27PY
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 14 POS Solder ST Wall Mount 14 Terminal 1 Port - Bulk (Alt: MS3100E20-27PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100E20-27PY
|
Mouser Electronics | Circular MIL Spec Connector ER 14C 14#16 PIN RECP | 0 |
|
$55.4700 / $68.8300 | Order Now |
DISTI #
MS3100E20-27PY
|
TTI | Circular MIL Spec Connector ER 14C 14#16 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 297 In Stock |
|
$32.2500 / $42.2700 | Buy Now |
Part Details for MS3100E20-27PY
MS3100E20-27PY CAD Models
MS3100E20-27PY Part Data Attributes
|
MS3100E20-27PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-27PY
ITT Interconnect Solutions
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 14 | |
Contact Sizes | 16 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 250 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 |