Part Details for MS3100E20-22PW by ITT Interconnect Solutions
Overview of MS3100E20-22PW by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MS3100E20-22PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-22PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Wall Mount 6 Terminal 1 Port - Bulk (Alt: MS3100E20-22PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E20-22PW
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$74.5800 | Buy Now |
Part Details for MS3100E20-22PW
MS3100E20-22PW CAD Models
MS3100E20-22PW Part Data Attributes
|
MS3100E20-22PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-22PW
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3,3 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
Unique Insert Number | 20-22 |
Alternate Parts for MS3100E20-22PW
This table gives cross-reference parts and alternative options found for MS3100E20-22PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E20-22PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACS00PGA20-22PW(B30) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACS00PGA20-22PW(B30) |
MS3100F20-22PW | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MS3100E20-22PW vs MS3100F20-22PW |
ACS00F20-22PW(G96) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACS00F20-22PW(G96) |
ACSL00PGA20-22PW(B30) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACSL00PGA20-22PW(B30) |
ACSL00A20-22PW(072) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACSL00A20-22PW(072) |
ACS00F20-22PW(116) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACS00F20-22PW(116) |
ACSL00AF20-22PW(072) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACSL00AF20-22PW(072) |
ACS00E20-22PW(B30) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACS00E20-22PW(B30) |
ACSL00E20-22PW(G96) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACSL00E20-22PW(G96) |
ACS00F20-22PW(072) | MIL Series Connector | Amphenol Corporation | MS3100E20-22PW vs ACS00F20-22PW(072) |