Part Details for MS3100E20-19PW by ITT Interconnect Solutions
Overview of MS3100E20-19PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS3100E20-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100E20-19PW-ND
|
DigiKey | CONN RCPT MALE 3P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
139 In Stock |
|
$39.9275 / $66.5500 | Buy Now |
DISTI #
MS3100E20-19PW
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 3 POS Solder ST Wall Mount 3 Terminal 1 Port - Bulk (Alt: MS3100E20-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-MS3100E20-19PW
|
Mouser Electronics | Circular MIL Spec Connector ER 3C 3#8 PIN RECP WALL | 0 |
|
$58.4100 / $72.4800 | Order Now |
DISTI #
MS3100E20-19PW
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 405 In Stock |
|
$34.1200 / $44.2800 | Buy Now |
Part Details for MS3100E20-19PW
MS3100E20-19PW CAD Models
MS3100E20-19PW Part Data Attributes
|
MS3100E20-19PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-19PW
ITT Interconnect Solutions
ER 3C 3#8 PIN RECP WALL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |