Part Details for MS3100E20-14P by Amphenol Corporation
Overview of MS3100E20-14P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Price & Stock for MS3100E20-14P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS3100E20-14P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 3#12 2#8 PIN RECP | 0 |
|
$35.4100 | Order Now |
DISTI #
20652544
|
Verical | Conn Cylindrical Circular PIN 5 POS Solder Cup ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$49.1087 | Buy Now |
DISTI #
MS3100E20-14P
|
PEI Genesis | ER 5C 3#12 2#8 PIN RECP | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 2 |
|
$38.1500 / $41.0900 | Buy Now |
Part Details for MS3100E20-14P
MS3100E20-14P CAD Models
MS3100E20-14P Part Data Attributes
|
MS3100E20-14P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100E20-14P
Amphenol Corporation
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015, COMPATIBLE CONTACTS: 10-35531; 10-33646 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 3,2 | |
Contact Sizes | 12,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for MS3100E20-14P
This table gives cross-reference parts and alternative options found for MS3100E20-14P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100E20-14P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACSL00AF20-14P(116) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACSL00AF20-14P(116) |
ACS00AF20-14P(072) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACS00AF20-14P(072) |
ACSL00PGR20-14P(116) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACSL00PGR20-14P(116) |
97-3100A-20-14P | MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | MS3100E20-14P vs 97-3100A-20-14P |
ACS00F20-14P(025) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACS00F20-14P(025) |
ACSL00F20-14P(023) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACSL00F20-14P(023) |
ACSL00PGA20-14P(G96) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACSL00PGA20-14P(G96) |
ACS00E20-14P(072) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACS00E20-14P(072) |
ACS00A20-14P(B30) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACS00A20-14P(B30) |
ACS00F20-14P(G96) | MIL Series Connector | Amphenol Corporation | MS3100E20-14P vs ACS00F20-14P(G96) |