There are no models available for this part yet.
Overview of MS3100E18-1P by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MS3100E18-1P by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75J9543
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100E18-1P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2800 / $26.8300 | Buy Now | |
DISTI #
339-MS3100E18-1P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 18 Weeks Container: Bag |
20 In Stock |
|
$23.3430 / $31.5200 | Buy Now | |
DISTI #
70594074
|
RS | Conn MIL-DTL-5015 Circ PIN 10 POS Solder Cup ST Wall Mount 10 Terminal 1 Port | Amphenol Industrial MS3100E18-1P RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8000 / $31.1400 | RFQ | |
DISTI #
AMIMS3100E18-1P
|
Heilind Electronics | 5015 E Solder Wall Mt Recp. Pin Contacts | Americas - 17 in Stock |
|
$22.8307 / $28.9188 | Buy Now | |
DISTI #
AMMMS3100E18-1P
|
Heilind Electronics | 5015 E Solder Wall Mt Recp. Pin Contacts | Americas - 7 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Circular Connector - Receptacle - Male Pins - 10 Position - 18-1 Insert Arrangement - 13A - Threaded - Cable Clamp - Solder Cup - Panel Mount. |
25 In Stock |
|
$22.4300 / $29.7000 | Buy Now | ||
DISTI #
AMIMS3100E18-1P
|
Interstate Connecting Components | 5015 E Solder Wall Mt Recp. Pin Contacts | 51 |
|
$22.8307 / $28.9188 | Buy Now | |
DISTI #
AMMMS3100E18-1P
|
Interstate Connecting Components | 5015 E Solder Wall Mt Recp. Pin Contacts | 21 |
|
Buy Now | ||
Master Electronics | Circular Connector - Receptacle - Male Pins - 10 Position - 18-1 Insert Arrangement - 13A - Threaded - Cable Clamp - Solder Cup - Panel Mount. |
25 In Stock |
|
$22.4300 / $29.7000 | Buy Now |