Part Details for MS3100E18-11P by ITT Interconnect Solutions
Overview of MS3100E18-11P by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Price & Stock for MS3100E18-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-MS3100E18-11P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
50 In Stock |
|
$47.9900 / $63.4700 | Buy Now |
DISTI #
MS3100E18-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100E18-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E18-11P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100E18-11P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9875 / $98.6975 | Buy Now |
DISTI #
965-MS3100E1811P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#12 SKT PLUG RoHS: Not Compliant | 0 |
|
$60.7200 / $64.1200 | Order Now |
DISTI #
ITTMS3100E18-11P
|
Heilind Electronics | MS3100E18-11P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port | 0 |
|
$23.2000 / $32.9500 | Buy Now |
DISTI #
37200305
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 443 |
|
$40.3959 / $50.9382 | Buy Now |
DISTI #
20704607
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$44.2999 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 3 |
|
$20.1040 | Buy Now |
Part Details for MS3100E18-11P
MS3100E18-11P CAD Models
MS3100E18-11P Part Data Attributes
|
MS3100E18-11P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E18-11P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |