Part Details for MS3100E16S-8P by ITT Interconnect Solutions
Overview of MS3100E16S-8P by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100E16S-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ4385
|
Newark | Connector Circular Wall Mount Receptacle 05Ct Pin |Itt Cannon MS3100E16S-8P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$33.6500 / $55.1100 | Buy Now |
DISTI #
IMS3100E16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
99 In Stock |
|
$34.3000 / $57.1700 | Buy Now |
DISTI #
5664-MS3100E16S-8P-ND
|
DigiKey | CONN RCPT MALE 5P SILV SLDR CUP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
53 In Stock |
|
$45.4500 / $60.1100 | Buy Now |
DISTI #
MS3100E16S-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100E16S-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3100E16S-8P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port - Bulk (Alt: MS3100E16S-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$48.5250 / $82.5840 | Buy Now |
DISTI #
965-MS3100E16S8P
|
Mouser Electronics | Circular MIL Spec Connector ER 5C 5#16S SKT PLUG RoHS: Not Compliant | 0 |
|
$50.9200 / $53.7800 | Order Now |
DISTI #
ITTMS3100E16S-8P
|
Heilind Electronics | MS3100E16S-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port | 0 |
|
$54.6800 / $111.6000 | Buy Now |
DISTI #
37200312
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 91 |
|
$39.8961 / $43.6950 | Buy Now |
DISTI #
20886250
|
Verical | Conn Circular PIN 5 POS Solder ST Wall Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 53 |
|
$31.4885 / $41.7937 | Buy Now |
Part Details for MS3100E16S-8P
MS3100E16S-8P CAD Models
MS3100E16S-8P Part Data Attributes
|
MS3100E16S-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS3100E16S-8P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | SILVER | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS/COPPER ALLOY | |
Contact Quantities | 5 | |
Contact Sizes | 16S | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT; MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16S | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |