Part Details for MS3100A40-56SZ by Amphenol Industrial Operations
Overview of MS3100A40-56SZ by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X28HC256SZ-12 | Renesas Electronics Corporation | 256K, 32K x 8 Bit; 5 Volt, Byte Alterable EEPROM |
Price & Stock for MS3100A40-56SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-MS3100A40-56SZ-ND
|
DigiKey | CONN RCPT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$196.6760 | Buy Now |
DISTI #
73297087
|
RS | Connector, CONN RCPT | Amphenol Industrial MS3100A40-56SZ RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$363.3000 | RFQ |
|
Onlinecomponents.com | 0 |
|
$178.0200 / $441.1500 | Buy Now |