Part Details for MS3100A28-21S-RES by Amphenol Industrial Operations
Overview of MS3100A28-21S-RES by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A28-21S-RES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIMS3100A28-21S-RES-ND
|
DigiKey | ER 37C 37#16 SKT RECP Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
73 In Stock |
|
$53.9200 / $89.8700 | Buy Now |
DISTI #
AMMMS3100A28-21S-RES
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMMS3100A28-21S-RES
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 0 |
|
Buy Now |