Part Details for MS3100A22-27P by Amphenol Corporation
Overview of MS3100A22-27P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A22-27P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A22-27P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port (Alt: MS3100A22-27P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MS3100A22-27P
|
Avnet Americas | Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Wall Mount 9 Terminal 1 Port - Bulk (Alt: MS3100A22-27P) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$35.0174 | Buy Now |
DISTI #
654-MS3100A22-27P
|
Mouser Electronics | Circular MIL Spec Connector AB 9C 8#16,1#8 PIN RECP | 0 |
|
$35.8300 / $38.3100 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 39 |
|
$20.9500 / $22.5600 | Buy Now |
Part Details for MS3100A22-27P
MS3100A22-27P CAD Models
MS3100A22-27P Part Data Attributes
|
MS3100A22-27P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A22-27P
Amphenol Corporation
MIL Series Connector, 9 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 8,1 | |
Contact Sizes | 16,8 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for MS3100A22-27P
This table gives cross-reference parts and alternative options found for MS3100A22-27P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS3100A22-27P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.