Part Details for MS3100A20-15P by Amphenol Industrial Operations
Results Overview of MS3100A20-15P by Amphenol Industrial Operations
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100A20-15P Information
MS3100A20-15P by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for MS3100A20-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1480112
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 7WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 163 |
|
$56.0187 / $63.3903 | Buy Now |
DISTI #
339-MS3100A20-15P-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bag |
21 In Stock |
|
$22.3408 / $32.9800 | Buy Now |
DISTI #
3937-MS3100A20-15P-339-ND
|
DigiKey | MIL-5015 MS/AC THREADED RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$262.9300 | Buy Now |
DISTI #
70593288
|
RS | Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port | Amphenol Industrial MS... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$33.1900 | RFQ |
DISTI #
AMIMS3100A20-15P
|
Heilind Electronics | 5015 Solder Wall Mt Recp. Pin Contacts | Americas - 35 in Stock |
|
$15.5197 / $19.8309 | Buy Now |
DISTI #
AMMMS3100A20-15P
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular PIN 7 POS Solder ST Wall Mount 7 Terminal 1 Port | 0 |
|
$21.7500 / $29.4700 | Buy Now |
DISTI #
AMIMS3100A20-15P
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. Pin Contacts | 105 |
|
$15.5197 / $19.8309 | Buy Now |
DISTI #
AMMMS3100A20-15P
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |