Part Details for MS3100A18-4S by Amphenol Industrial Operations
Overview of MS3100A18-4S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3100A18-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1698
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100A18-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$31.8300 / $33.0000 | Buy Now |
DISTI #
3634-MS3100A18-4S-ND
|
DigiKey | CONN RCPT FMALE 4P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$94.7600 | Buy Now |
DISTI #
3937-MS3100A18-4S-339-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
43 In Stock |
|
$120.5600 | Buy Now |
DISTI #
339-MS3100A18-4S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.6392 | Buy Now |
DISTI #
70593271
|
RS | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port | Amphenol Industrial MS3100A18-4S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$26.6800 | RFQ |
DISTI #
AMIMS3100A18-4S
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 3 in Stock |
|
$12.6621 / $15.4057 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port |
496 On Order |
|
$19.8300 / $26.0300 | Buy Now |
DISTI #
AMIMS3100A18-4S
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 11 |
|
$12.6621 / $15.4057 | Buy Now |
DISTI #
MS3100A18-4S
|
ECCO | 496 |
|
$26.0300 | Buy Now | |
|
Master Electronics | Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Wall Mount 4 Terminal 1 Port |
496 On Order |
|
$19.8300 / $26.0300 | Buy Now |