Part Details for MS3100A18-3S by Amphenol Industrial Operations
Results Overview of MS3100A18-3S by Amphenol Industrial Operations
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS3100A18-3S Information
MS3100A18-3S by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MS3100A18-3S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X1696
|
Newark | Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Solder, Panel Mount Rohs Com... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$36.3400 | Buy Now |
DISTI #
3634-MS3100A18-3S-ND
|
DigiKey | CONN RCPT FMALE 2P SILV SLDR CUP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$109.0500 | Buy Now |
DISTI #
3937-MS3100A18-3S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$25.1092 / $51.4000 | Buy Now |
DISTI #
339-MS3100A18-3S-ND
|
DigiKey | RECEPT Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3892 | Buy Now |
DISTI #
70593269
|
RS | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port | Amphenol Industria... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2900 / $20.9700 | RFQ |
DISTI #
AMIMS3100A18-3S
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 11 in Stock |
|
$12.8938 / $16.4754 | Buy Now |
DISTI #
AMMMS3100A18-3S
|
Heilind Electronics | RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 2 POS Solder Cup ST Wall Mount 2 Terminal 1 Port |
21 On Order |
|
$15.7600 / $21.3600 | Buy Now |
DISTI #
AMIMS3100A18-3S
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 33 |
|
$12.8938 / $16.4754 | Buy Now |
DISTI #
AMMMS3100A18-3S
|
Interstate Connecting Components | RECEPTACLE | 0 |
|
Buy Now |