Part Details for MS3100A18-16S by Amphenol Corporation
Overview of MS3100A18-16S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123730-000016BLF | Amphenol Communications Solutions | HPCE VT Receptacle 16S | |
10106269-0804001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 16S 8LP | |
10106267-0004001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 16S STB, Vertical, Header. |
Price & Stock for MS3100A18-16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS3100A18-16S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port - Bulk (Alt: MS3100A18-16S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$24.0890 | Buy Now |
DISTI #
MS3100A18-16S
|
Avnet Americas | Conn MIL-DTL-5015 Circular SKT 1 POS Solder ST Wall Mount 1 Terminal 1 Port (Alt: MS3100A18-16S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 32 Weeks, 0 Days | 0 |
|
$24.0890 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 103 |
|
$15.3000 / $16.4800 | Buy Now |
Part Details for MS3100A18-16S
MS3100A18-16S CAD Models
MS3100A18-16S Part Data Attributes
|
MS3100A18-16S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3100A18-16S
Amphenol Corporation
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-5015, POLARIZATION AVAILABLE | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |