Part Details for MS3100A18-12S by Amphenol Industrial Operations
Overview of MS3100A18-12S by Amphenol Industrial Operations
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for MS3100A18-12S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75J8765
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100A18-12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4000 / $26.9500 | Buy Now |
DISTI #
01C2318
|
Newark | Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No |Amphenol Industrial MS3100A18-12S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8900 / $33.9600 | Buy Now |
DISTI #
339-MS3100A18-12S-ND
|
DigiKey | CONN RCPT FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$22.4388 / $40.3000 | Buy Now |
DISTI #
3937-MS3100A18-12S-339-ND
|
DigiKey | CONN RCPT FMALE 6P SILV SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT |
6 In Stock |
|
$135.4400 | Buy Now |
DISTI #
70593326
|
RS | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port | Amphenol Industrial MS3100A18-12S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0700 | RFQ |
DISTI #
AMIMS3100A18-12S
|
Heilind Electronics | 5015 Solder Wall Mt Recp. SKT Contacts | Americas - 17 in Stock |
|
$14.0236 / $17.0621 | Buy Now |
|
Onlinecomponents.com | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port |
298 On Order |
|
$22.2600 / $29.2200 | Buy Now |
DISTI #
AMIMS3100A18-12S
|
Interstate Connecting Components | 5015 Solder Wall Mt Recp. SKT Contacts | 51 |
|
$14.0236 / $17.0621 | Buy Now |
DISTI #
MS3100A18-12S
|
ECCO | 301 |
|
$17.8100 | Buy Now | |
|
Master Electronics | Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Wall Mount 6 Terminal 1 Port |
298 On Order |
|
$22.2600 / $29.2200 | Buy Now |