-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS310-10C-ND
|
DigiKey | RF SHIELD 0.697X1.244" SNAP FIT Min Qty: 1 Lead time: 3 Weeks Container: Tray |
133 In Stock |
|
$0.5894 / $2.0900 | Buy Now |
DISTI #
388-MS310-10C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant | 83 |
|
$0.5680 / $1.6400 | Buy Now |
DISTI #
V99:2348_24504172
|
Arrow Electronics | 31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2123 | Americas - 200 |
|
$0.5457 | Buy Now |
DISTI #
78979946
|
Verical | 31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 1386 Package Multiple: 693 Date Code: 2024 | Americas - 9702 |
|
$0.6500 / $1.3100 | Buy Now |
DISTI #
56715774
|
Verical | 31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2123 | Americas - 200 |
|
$0.5457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS310-10C
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS310-10C
Masach Tech
31.6 x 17.7 x 2.7mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |