Part Details for MS3057-4C by Glenair Inc
Overview of MS3057-4C by Glenair Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3057-4C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5881
|
Newark | Connector |Glenair MS3057-4C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 571 |
|
$47.9200 / $183.5000 | Buy Now |
DISTI #
3937-MS3057-4C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$278.9800 | Buy Now |
DISTI #
GLN MS3057-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: GLN MS3057-4C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MS3057-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: MS3057-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 571 Factory Stock |
|
$45.1714 / $203.8800 | Buy Now |
DISTI #
631-MS3057-4C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHLL REF 10SL,12S,12 | 0 |
|
$44.9500 / $181.2500 | Order Now |
DISTI #
GLEMS3057-4C
|
Heilind Electronics | STRAIN RELIEF/CLAMPS | Americas - 1 in Stock |
|
$101.3214 / $172.6984 | Buy Now |
DISTI #
MS3057-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: MS3057-4C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 571 Factory Stock |
|
$45.1714 / $203.8800 | Buy Now |
DISTI #
GLN MS3057-4C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: GLN MS3057-4C) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GLEMS3057-4C
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 1 |
|
$101.3214 / $172.6984 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHLL REF 10SL,12S,12 Min Qty: 1 | 343 |
|
$125.5700 / $209.1100 | Buy Now |
Part Details for MS3057-4C
MS3057-4C CAD Models
MS3057-4C Part Data Attributes:
|
MS3057-4C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3057-4C
Glenair Inc
C STYLE CABLE CLAMP SZ 10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | AS85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 10SL; 12S; 12 |