Part Details for MS3057-12C by Amphenol Corporation
Overview of MS3057-12C by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3057-12C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MS3057-12C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP SZ 20/22 RoHS: Not Compliant | 0 |
|
$13.6000 / $19.7800 | Order Now |
DISTI #
MS3057-12C
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CABLE CLAMP SZ 20/22 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.7000 / $10.7900 | Buy Now |
Part Details for MS3057-12C
MS3057-12C CAD Models
MS3057-12C Part Data Attributes:
|
MS3057-12C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3057-12C
Amphenol Corporation
Connector Accessory, Clamping Item,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-C-22992 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 20; 22 |