Part Details for MS3057-12A by Amphenol PCD
Overview of MS3057-12A by Amphenol PCD
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for MS3057-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC4221
|
Newark | Cable Clamp, Size 20/22, Aluminium Alloy, Connector Shell Size:20/22, Cable Diameter Max:19.05Mm, Strain Relief Material:Aluminum Alloy, Product Range:-, For Use With:Amphenol Mil-C-5015 Series Circular Connectors Rohs Compliant: No |Amphenol Pcd MS3057-12A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 413 |
|
$6.9700 / $8.6600 | Buy Now |
DISTI #
93B4637
|
Newark | Cable Clamp, Mil-C-5015 Connector, Product Range:Mil-Dtl-5015 Series, For Use With:Mil-C-5015 Circular Connectors, Connector Shell Size:20.22, Strain Relief Material:-, Cable Diameter Max:19.05Mm Rohs Compliant: No |Amphenol Pcd MS3057-12A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5700 / $9.1800 | Buy Now |
DISTI #
71818238
|
RS | Backshell, Cable Clamp, Size-20,22 | Amphenol Pcd MS3057-12A RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9000 / $12.9300 | RFQ |
DISTI #
PCMMS3057-12A
|
Heilind Electronics | CABLE CLAMP SIZE 20/22 | Americas - 128 in Stock |
|
$5.1098 / $6.5839 | Buy Now |
DISTI #
MS3057-12A
|
IBS Electronics | CABLE CLAMP, MIL-C-5015 CONNECTOR, Series: MS, For Use With: MIL-C-5015 Circular C Min Qty: 1000 Package Multiple: 1 | 0 |
|
$4.9660 | Buy Now |
DISTI #
PCMMS3057-12A
|
Interstate Connecting Components | CABLE CLAMP SIZE 20/22 | 385 |
|
$5.1098 / $6.5839 | Buy Now |
DISTI #
MS3057-12A
|
PEI Genesis | C/C SZ 20/22 CAD OD Min Qty: 1 | 8563 |
|
$5.1100 / $7.0300 | Buy Now |