Part Details for MS3057-10C by Glenair Inc
Overview of MS3057-10C by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS3057-10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH5832
|
Newark | Connector |Glenair MS3057-10C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 304 |
|
$49.6300 / $190.0600 | Buy Now |
DISTI #
3937-MS3057-10C-ND
|
DigiKey | CONNECTOR ACCESSORIES Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$288.8400 | Buy Now |
DISTI #
MS3057-10C
|
Avnet Americas | Connector Accessories Strain Relief Olive Drab Cadmium Over Electroless Nickel - Bulk (Alt: MS3057-10C) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 304 Factory Stock |
|
$46.7928 / $211.1700 | Buy Now |
DISTI #
631-MS3057-10C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRAIN RELIEF SHELL REF 18 | 0 |
|
$46.5600 / $187.7300 | Order Now |
DISTI #
GLEMS3057-10C
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$104.9462 / $178.8735 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 74 |
|
$216.5800 / $1,300.6000 | Buy Now |
Part Details for MS3057-10C
MS3057-10C CAD Models
MS3057-10C Part Data Attributes:
|
MS3057-10C
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
MS3057-10C
Glenair Inc
SZ 18 C STYLE C/C
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | AS85049 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | STRAIN RELIEF | |
Shell Sizes | 18 |