-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Clamping Item,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS305710C
|
Avnet Americas | Circular Connector Clamp, 18, 15.6 mm, Aluminum Alloy, MS Series, Amphenol MS-3420 Series Sleeves - Bulk (Alt: MS305710C) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$8.2215 / $17.7352 | Buy Now |
DISTI #
PCD MS3057-10C
|
Avnet Americas | Circular Connector Clamp, 18, 15.6 mm, Aluminum Alloy, MS Series, Amphenol MS-3420 Series Sleeves - Bulk (Alt: PCD MS3057-10C) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-MS3057-10C
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters Backshell MS3057C RoHS: Not Compliant | 25 |
|
$13.0300 / $16.9600 | Buy Now |
DISTI #
MS3057-10C
|
TTI | Circular MIL Spec Strain Reliefs & Adapters Backshell MS3057C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$8.6000 / $11.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS3057-10C
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS3057-10C
Amphenol Corporation
Connector Accessory, Clamping Item,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Associated Mil-Specs | MIL-C-22992 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | CLAMPING ITEM | |
Shell Sizes | 18 |