Part Details for MS3-B-64-620-2-1BA-A-0CA by Carling Technologies
Overview of MS3-B-64-620-2-1BA-A-0CA by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS3-B-64-620-2-1BA-A-0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-MS3-B-64-620-2-1BA-A-0CA-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$376.1700 | Buy Now |
DISTI #
691-S3B6462021BAA0CA
|
Mouser Electronics | Circuit Breakers MS3B6462021BAA0CA RoHS: Compliant | 0 |
|
$360.6900 / $366.9500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$161.3700 / $295.5900 | Buy Now |
DISTI #
000000000006258913
|
Sager | Circuit Breakers MS3B6462021BAA0CA Min Qty: 1 | 0 |
|
$152.5400 / $335.9000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$161.3700 / $295.5900 | Buy Now |
Part Details for MS3-B-64-620-2-1BA-A-0CA
MS3-B-64-620-2-1BA-A-0CA CAD Models
MS3-B-64-620-2-1BA-A-0CA Part Data Attributes
|
MS3-B-64-620-2-1BA-A-0CA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS3-B-64-620-2-1BA-A-0CA
Carling Technologies
Magnetic Circuit Breaker, 3 Pole(s), 20A, 240VAC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 34.93 mm | |
Body Height | 54.81 mm | |
Body Length or Diameter | 49.53 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 300 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |