Part Details for MS3-9-30-220-C-1AC-A-0NA by Carling Technologies
Overview of MS3-9-30-220-C-1AC-A-0NA by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for MS3-9-30-220-C-1AC-A-0NA
MS3-9-30-220-C-1AC-A-0NA CAD Models
MS3-9-30-220-C-1AC-A-0NA Part Data Attributes
|
MS3-9-30-220-C-1AC-A-0NA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MS3-9-30-220-C-1AC-A-0NA
Carling Technologies
Magnetic Circuit Breaker
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE | |
Additional Feature | RATED AC VOLTAGE (V): 120; STANDARDS: MIL-PRF-55629, MIL-STD-202 | |
Body Breadth | 34.93 mm | |
Body Height | 54.81 mm | |
Body Length or Diameter | 49.53 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IP68 | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 2000 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 65 V | |
Surface Mount | NO | |
Terminal Shape | SCREW |