-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS288-10C by Masach Tech is an EMI / RFI Shield.
EMI / RFI Shields are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS288-10C-ND
|
DigiKey | RF SHIELD 0.787X1.157" SNAP FIT Min Qty: 1 Lead time: 3 Weeks Container: Tray |
400 In Stock |
|
$0.6000 / $2.3100 | Buy Now |
DISTI #
388-MS288-10C
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EM... more RoHS: Compliant | 362 |
|
$0.6000 / $2.3100 | Buy Now |
DISTI #
V99:2348_24504160
|
Arrow Electronics | 29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2126 | Americas - 72 |
|
$0.2196 / $0.2327 | Buy Now |
DISTI #
78979923
|
Verical | 29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 1152 Package Multiple: 576 Date Code: 2024 | Americas - 9792 |
|
$0.7300 / $1.4600 | Buy Now |
DISTI #
56935582
|
Verical | 29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2126 | Americas - 72 |
|
$0.2196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS288-10C
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS288-10C
Masach Tech
29.4 x 20 x 4mm Two-piece Drawn-Seamless RF Shield/EMI Shield COVER (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Manufacturer | MASACH TECH LTD. |