Part Details for MS27788-1A by Honeywell Sensing and Control
Overview of MS27788-1A by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27788-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T6718
|
Newark | Sealed Oi Switch (Ms27788-1A) |Honeywell MS27788-1A RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$382.3900 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions), Military Part Number MS27788-1A RoHS: Compliant | 0 |
|
$306.5900 / $876.7800 | Buy Now |
DISTI #
102TL2-10A
|
TTI | Toggle Switches DPDT 3POS IWTS 16-20 Gage,Lock LVR Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$284.2400 / $315.6500 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (On - On - On), Integrated Wire Termination (IWTS) (16-20 Gage), Locking Lever (Locked In Three Positions), Military Part Number MS27788-1A RoHS: Compliant | 0 |
|
$306.5900 / $876.7800 | Buy Now |
Part Details for MS27788-1A
MS27788-1A CAD Models
MS27788-1A Part Data Attributes
|
MS27788-1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27788-1A
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Locking Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 37.34 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for MS27788-1A
This table gives cross-reference parts and alternative options found for MS27788-1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27788-1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8574K65-20 | Toggle Switch, DP3T, Latched, 20A, 28VDC, Screw Terminal, Locking Lever Actuator, Panel Mount-threaded, | Safran Group | MS27788-1A vs 8574K65-20 |