There are no models available for this part yet.
Overview of MS27784-21 by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MS27784-21 by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads RoHS: Compliant |
63 In Stock |
|
$61.4000 / $69.1900 | Buy Now | ||
Quest Components | 5 |
|
$86.9760 / $96.6400 | Buy Now | |||
DISTI #
101TL2-1
|
TTI | Toggle Switches SPDT 3POS IWTS 16-20 Gage ,STD LVR Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$54.9100 / $65.9100 | Buy Now | |
Master Electronics | Switch Toggle ON OFF ON SPDT Round Lever IWTS 7.5A 230VAC 250VDC Panel Mount with Threads RoHS: Compliant |
63 In Stock |
|
$61.4000 / $69.1900 | Buy Now |
CAD Models for MS27784-21 by Honeywell Sensing and Control
Part Data Attributes for MS27784-21 by Honeywell Sensing and Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
15.75 mm
|
Body Height
|
36.07 mm
|
Body Length or Diameter
|
28.7 mm
|
Contact (AC) Max Rating R Load
|
7.5A@115VAC
|
Contact Current(AC)-Max
|
7.5 A
|
Contact Current(DC)-Max
|
7.5 A
|
Contact (DC) Max Rating R Load
|
7.5A@30VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
30 V
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
71 °C
|
Sealing
|
DUST PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|