Part Details for MS27781-22D by Honeywell Sensing and Control
Overview of MS27781-22D by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27781-22D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector Termination RoHS: Compliant |
125 In Stock |
|
$76.4800 / $95.4400 | Buy Now |
DISTI #
101TL1-2D
|
TTI | Toggle Switches SWITCH-TOGGLE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 113 In Stock |
|
$95.0800 / $109.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 1 A Resistive at 33 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Roller Plunger Actuator in Line with Bushing Keyway with Stainless Steel Rivet, 15/32-32 UNS Threaded Bushing, 38 mm [1.485 in] Plunger and Bushing Length, Low Force Construction, Side Exit Receptacle Connector Termination RoHS: Compliant |
125 In Stock |
|
$76.4800 / $95.4400 | Buy Now |