Part Details for MS27754-34A by MICRO SEARCH
Overview of MS27754-34A by MICRO SEARCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3386-Z-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 | |
2SK3386-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 34A 21Mohm Mp-3Z/To-252 |
Price & Stock for MS27754-34A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCH | 1 |
|
$129.6442 | Buy Now |