Part Details for MS27739-23D by Honeywell Sensing and Control
Overview of MS27739-23D by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for MS27739-23D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS27739-23D RoHS: Compliant |
126 In Stock |
|
$124.2900 / $158.1100 | Buy Now |
DISTI #
14TL1-3D
|
TTI | Toggle Switches SEALED OI TOGGLES RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$86.9700 / $105.4200 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position (On - On), Solder Turret Terminals, Locking Lever (Locked Out Of Center Position), Military Part Number MS27739-23D RoHS: Compliant |
126 In Stock |
|
$124.2900 / $158.1100 | Buy Now |
Part Details for MS27739-23D
MS27739-23D CAD Models
MS27739-23D Part Data Attributes
|
MS27739-23D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27739-23D
Honeywell Sensing and Control
Toggle Switch, 4PDT, Latched, 20A, 28VDC, Locking Type Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LOCKING TYPE | |
Body Breadth | 33.53 mm | |
Body Height | 34.29 mm | |
Body Length or Diameter | 41.66 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH |