Part Details for MS27722-21 by Honeywell Sensing and Control
Overview of MS27722-21 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MS27722-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-4 RoHS: Compliant |
47 In Stock |
|
$57.4400 / $83.3700 | Buy Now |
DISTI #
101TL1-1
|
TTI | Toggle Switches SEALED OI RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Each | Americas - 0 |
|
$48.4200 / $54.8700 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Environmentally Sealed Limit Switches: EN Series, 4 Pole Double Throw (4PDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Roller Plunger Actuator with Roller Guide Retaining Lock Ring, 15/32-32 UNS Threaded Bushing, (12) 1829 mm [72 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage, Military Part Number MS27240-4 RoHS: Compliant |
47 In Stock |
|
$57.4400 / $83.3700 | Buy Now |
Part Details for MS27722-21
MS27722-21 CAD Models
MS27722-21 Part Data Attributes
|
MS27722-21
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27722-21
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, 20A, 28VDC, Wire Terminal, Lever Actuator, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 36.07 mm | |
Body Length or Diameter | 34.04 mm | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | WIRE |