-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, (on)-on, Momentary, 5A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27721-26-1F RoHS: Compliant | 0 |
|
$187.9900 / $201.9100 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
DISTI #
12TW1-8F
|
TTI | Toggle Switches Toggle SW DPDT 2POS LOCKING LEVER Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 38 In Stock |
|
$207.5900 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), Solder Terminals, 15/32 Inch Bushing, Mushroom-Style Locking Lever (Locked In Extreme Position, Opposite Keyway), Military Part Number MS27721-26-1F RoHS: Compliant | 0 |
|
$187.9900 / $201.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27721-26-1F
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27721-26-1F
Honeywell Sensing and Control
Toggle Switch, DPDT, (on)-on, Momentary, 5A, 30VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Actuator Angle | 14 deg | |
Actuator Length | 0.681 inch | |
Actuator Type | TOGGLE | |
Body Breadth | 13.6906 mm | |
Body Height | 16.3068 mm | |
Body Length or Diameter | 14.7066 mm | |
Bushing Length | 0.469 inch | |
Bushing Type | 15/32-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating I Load | 2A@115VAC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | (ON)-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | SILVER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER LUG |