-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, DPDT, Momentary, Panel Mount-threaded,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant |
929 On Order |
|
$56.8900 / $91.1800 | Buy Now |
DISTI #
12TW1-7
|
TTI | Toggle Switches DPDT (ON)-OFF-(ON) Solder Term Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$59.5400 | Buy Now |
|
Master Electronics | Switch Toggle (ON) OFF (ON) DPDT Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant |
929 On Order |
|
$56.8900 / $91.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS27719-27-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27719-27-1
Honeywell Sensing and Control
Toggle Switch, DPDT, Momentary, Panel Mount-threaded,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 13.59 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH |