Part Details for MS27719-23-1 by OTTO Engineering Inc
Overview of MS27719-23-1 by OTTO Engineering Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MS27719-23-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant |
19 On Order |
|
$36.3200 / $70.3400 | Buy Now |
|
Quest Components | SWITCH | 4 |
|
$50.7000 | Buy Now |
DISTI #
000000000001012019
|
Sager | Toggle Switches Min Qty: 6 | 37 |
|
$21.5300 / $35.1700 | Buy Now |
|
Master Electronics | Miniature Toggle Switch RoHS: Compliant |
19 On Order |
|
$36.3200 / $70.3400 | Buy Now |
Part Details for MS27719-23-1
MS27719-23-1 CAD Models
MS27719-23-1 Part Data Attributes
|
MS27719-23-1
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
MS27719-23-1
OTTO Engineering Inc
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 13.59 mm | |
Body Height | 18.8 mm | |
Body Length or Diameter | 14.61 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -65 °C | |
Sealing | MOISTURE PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |