There are no models available for this part yet.
Overview of MS27718-31-1 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MS27718-31-1 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Miniature Toggle Switch RoHS: Compliant | 0 |
|
$24.1000 / $35.9100 | Buy Now | ||
DISTI #
000000000003793589
|
Sager | Toggle Switches Min Qty: 6 | 0 |
|
$21.5300 / $35.1700 | Buy Now |
CAD Models for MS27718-31-1 by OTTO Engineering Inc
Part Data Attributes for MS27718-31-1 by OTTO Engineering Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Actuator Type
|
STANDARD TYPE
|
Body Breadth
|
13.59 mm
|
Body Height
|
18.8 mm
|
Body Length or Diameter
|
14.61 mm
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
30000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT-THREADED
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-65 °C
|
Sealing
|
MOISTURE PROOF; WATER PROOF
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED AND MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
TOGGLE SWITCH
|
Termination Type
|
SOLDER
|
Alternate Parts for MS27718-31-1
This table gives cross-reference parts and alternative options found for MS27718-31-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27718-31-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27718-31-1 | Toggle Switch, SPDT, Latched And Momentary, Wire Terminal, Panel Mount-threaded | Honeywell Sensing and Control | MS27718-31-1 vs MS27718-31-1 |