Part Details for MS27716-22-1 by Honeywell Sensing and Control
Overview of MS27716-22-1 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27716-22-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle OFF ON SPST Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant |
1 Partner Stock 300 On Order |
|
$142.0700 / $160.1800 | Buy Now |
DISTI #
1TW1-2
|
TTI | Toggle Switches SPST OFF-ON Solder Term Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 12 In Stock |
|
$150.0000 / $162.3600 | Buy Now |
|
Master Electronics | Switch Toggle OFF ON SPST Round Lever Solder 5A 125VAC 30VDC Panel Mount with Threads RoHS: Compliant |
1 Partner Stock 300 On Order |
|
$142.0700 / $160.1800 | Buy Now |
Part Details for MS27716-22-1
MS27716-22-1 CAD Models
MS27716-22-1 Part Data Attributes
|
MS27716-22-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
MS27716-22-1
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, Panel Mount-threaded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 8.76 mm | |
Body Height | 13.72 mm | |
Body Length or Diameter | 14.6 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |