Part Details for MS27656T23A55SD by Amphenol Corporation
Overview of MS27656T23A55SD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T23A55SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27656T23A55SD
|
Mouser Electronics | Circular MIL Spec Connector Connectors, Interconnects - CONN RCPT 55POS WALL MNT W/SCKT - Circular | 0 |
|
$108.9000 / $142.3400 | Order Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 11 |
|
$94.2100 / $117.9300 | Buy Now |
Part Details for MS27656T23A55SD
MS27656T23A55SD CAD Models
MS27656T23A55SD Part Data Attributes
|
MS27656T23A55SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T23A55SD
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-38999, EMI SHIELDED, COMPATIBLE CONTACT:M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27656T23A55SD
This table gives cross-reference parts and alternative options found for MS27656T23A55SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T23A55SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76040T-23C-55SD | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T23A55SD vs 76040T-23C-55SD |
MS27656G23G55SD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | TE Connectivity | MS27656T23A55SD vs MS27656G23G55SD |
MB911Y23D55SD | 55 CONTACT(S), CARBON STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T23A55SD vs MB911Y23D55SD |
MB911Y23E55SD | CONNECTOR, 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T23A55SD vs MB911Y23E55SD |
MB911T23A55SD | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T23A55SD vs MB911T23A55SD |
MS27656T-23C-55SD | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T23A55SD vs MS27656T-23C-55SD |
MS27656E23A55SD | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | Amphenol Corporation | MS27656T23A55SD vs MS27656E23A55SD |
MS27656T-23N-55JD | MIL Series Connector, 55 Contact(s), Steel, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T23A55SD vs MS27656T-23N-55JD |
MS27656E-23F-55JD | MIL Series Connector, 55 Contact(s), Metal, Female, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T23A55SD vs MS27656E-23F-55JD |
MS27656T23A55SD | MIL Series Connector, | ITT Interconnect Solutions | MS27656T23A55SD vs MS27656T23A55SD |