Part Details for MS27656T17F35PC by Amphenol Corporation
Overview of MS27656T17F35PC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T17F35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-MS27656T17F35PC
|
Mouser Electronics | Circular MIL Spec Connector 55P 17 SIZE WALL MOUNT RECEPTACLE PIN RoHS: Not Compliant | 0 |
|
$208.7200 / $217.0900 | Order Now |
DISTI #
MS27656T17F35PC
|
TTI | Circular MIL Spec Connector 55P 17 SIZE WALL MOUNT RECEPTACLE PIN Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$56.7900 / $114.5500 | Buy Now |
DISTI #
MS27656T17F35PC
|
PEI Genesis | LJT 55C 55#22D PIN RECP Min Qty: 1 | 17 |
|
$88.1500 / $88.2300 | Buy Now |
Part Details for MS27656T17F35PC
MS27656T17F35PC CAD Models
MS27656T17F35PC Part Data Attributes
|
MS27656T17F35PC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T17F35PC
Amphenol Corporation
MIL Series Connector, 55 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 |
Alternate Parts for MS27656T17F35PC
This table gives cross-reference parts and alternative options found for MS27656T17F35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T17F35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB911Y17A35PC | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T17F35PC vs MB911Y17A35PC |
76040E-17D-35HC | MIL Series Connector, 55 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T17F35PC vs 76040E-17D-35HC |
76040G-17C-35HC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T17F35PC vs 76040G-17C-35HC |
MS27656Y17D35PC | CONNECTOR, 55 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T17F35PC vs MS27656Y17D35PC |
MS27656G-17N-35PC | MIL Series Connector, 55 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T17F35PC vs MS27656G-17N-35PC |
MB911T17F35PC | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T17F35PC vs MB911T17F35PC |
MB911E17F35PC | 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | MS27656T17F35PC vs MB911E17F35PC |
76040E-17B-35HC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T17F35PC vs 76040E-17B-35HC |
76040G-17C-35PC | MIL Series Connector, 55 Contact(s), Metal, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | MS27656T17F35PC vs 76040G-17C-35PC |
MS27656T17B35PC | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | MS27656T17F35PC vs MS27656T17B35PC |