Part Details for MS27656T13B98P by SOURIAU-SUNBANK
Overview of MS27656T13B98P by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MS27656T13B98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-MS27656T13B98P-ND
|
DigiKey | CONN RCPT MALE 10POS GOLD CRIMP Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
90 In Stock |
|
$57.5600 / $76.1300 | Buy Now |
DISTI #
649-MS27656T13B98P
|
Mouser Electronics | Circular MIL Spec Connector 10P SZ 13 Rear MNT REC MIL-38999 I,SJT RoHS: Not Compliant | 0 |
|
$33.4700 / $47.0700 | Order Now |
DISTI #
70447335
|
RS | Connector, Circular, 10P SZ 13 Rear MNT REC MIL-38999 I, SJT | Souriau-Sunbank by Eaton MS27656T13B98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.3600 / $42.7700 | RFQ |
DISTI #
MS27656T13B98P
|
TTI | Circular MIL Spec Connector 10P SZ 13 Rear MNT REC MIL-38999 I,SJT Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.1100 / $26.5300 | Buy Now |
DISTI #
SOGMS27656T13B98P
|
Interstate Connecting Components | MIL-DTL-38999 Series I connectors have up to 128 contacts contained in an insert. They are environmentally sealed and have an operating temperature between -65 C and 200 C. MIL-DTL-38999 I harsh environment connector family feature front wall mount rea | 0 |
|
Buy Now | |
DISTI #
MS27656T13B98P
|
PEI Genesis | 8LT 10C 10#20 PIN RECP | 0 |
|
Buy Now |
Part Details for MS27656T13B98P
MS27656T13B98P CAD Models
MS27656T13B98P Part Data Attributes
|
MS27656T13B98P
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
MS27656T13B98P
SOURIAU-SUNBANK
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE GREEN CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 |
Alternate Parts for MS27656T13B98P
This table gives cross-reference parts and alternative options found for MS27656T13B98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T13B98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27656T13B98P | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | Amphenol Corporation | MS27656T13B98P vs MS27656T13B98P |