Part Details for MS27656T13B4PA by Amphenol Corporation
Overview of MS27656T13B4PA by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656T13B4PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656T13B4PA
|
Avnet Americas | Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Wall Mount 4 Terminal 1 Port - Bulk (Alt: MS27656T13B4PA) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$166.7176 | Buy Now |
DISTI #
654-MS27656T13B4PA
|
Mouser Electronics | Circular MIL Spec Connector 4P Sz 13 Wall Mount Recpt Pin | 0 |
|
$190.4000 / $213.1300 | Order Now |
Part Details for MS27656T13B4PA
MS27656T13B4PA CAD Models
MS27656T13B4PA Part Data Attributes
|
MS27656T13B4PA
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656T13B4PA
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-364 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |
Alternate Parts for MS27656T13B4PA
This table gives cross-reference parts and alternative options found for MS27656T13B4PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T13B4PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656G-13B-4HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656G-13B-4HA |
MS27656G-13C-4PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656G-13C-4PA |
MS27656E13D04PA | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656E13D04PA |
MS27656E13E04HA | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656E13E04HA |
MS27656G-13D-4PA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656G-13D-4PA |
MS27656E13F04HA | TE Connectivity | Check for Price | MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs MS27656E13F04HA |
76040G-13B-4HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 4 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T13B4PA vs 76040G-13B-4HA |
MS27656Y13F04PA | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B4PA vs MS27656Y13F04PA |
MS27656E13A04PA | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B4PA vs MS27656E13A04PA |
MS27656Y13A04PA | TE Connectivity | Check for Price | CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B4PA vs MS27656Y13A04PA |