Part Details for MS27656T13B35PA by ITT Interconnect Solutions
Results Overview of MS27656T13B35PA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MS27656T13B35PA Information
MS27656T13B35PA by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for MS27656T13B35PA
MS27656T13B35PA CAD Models
MS27656T13B35PA Part Data Attributes
|
MS27656T13B35PA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MS27656T13B35PA
ITT Interconnect Solutions
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/IMMERSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |
Alternate Parts for MS27656T13B35PA
This table gives cross-reference parts and alternative options found for MS27656T13B35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T13B35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76040T-13E-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Steel, Male, Crimp Terminal, Receptacle | MS27656T13B35PA vs 76040T-13E-35HA |
MB911T13B35PA | TE's AMP | Check for Price | 22 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B35PA vs MB911T13B35PA |
MB911T13E35PA | TE's AMP | Check for Price | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B35PA vs MB911T13E35PA |
MS27656T13A35PA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656T13B35PA vs MS27656T13A35PA |
MB911Y13E35PA | TE's AMP | Check for Price | 22 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656T13B35PA vs MB911Y13E35PA |
76040G-13C-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T13B35PA vs 76040G-13C-35HA |
MS27656E13G35HA | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T13B35PA vs MS27656E13G35HA |
76040T-13B-35HA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 22 Contact(s), Metal, Male, Crimp Terminal, Receptacle | MS27656T13B35PA vs 76040T-13B-35HA |
MS27656E13F35PA | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656T13B35PA vs MS27656E13F35PA |