MS27656T11F4P-LC
Description: MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,

Overview of MS27656T11F4P-LC by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for MS27656T11F4P-LC by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-MS27656T11F4P-LC
Mouser Electronics Circular MIL Spec Connector LJT 4C 4#20 PI N REAR WALL MTG RoHS: Compliant 0
  • 1 $65.2000
  • 10 $59.8300
  • 25 $57.5300
  • 50 $55.6100
  • 100 $52.5400
$52.5400 / $65.2000 Order Now
DISTI # MS27656T11F4P-LC
PEI Genesis LJT 4C 4#20 PIN REAR WALL MTG Min Qty: 1 3
  • 1 $88.9200
$88.9200 Buy Now

CAD Models for MS27656T11F4P-LC by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS27656T11F4P-LC by Amphenol Corporation

MS27656T11F4P-LC
Amphenol Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
11
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. MS27656T11F4P-LC
    Amphenol Corporation
    MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
    VS

Alternate Parts for MS27656T11F4P-LC

This table gives cross-reference parts and alternative options found for MS27656T11F4P-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656T11F4P-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS27656E11E04PL/C MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656E11E04PL/C
MS27656E11E04HL/C MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656E11E04HL/C
MS27656G11G04PL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656G11G04PL/C
MS27656T11G04PL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656T11G04PL/C
MS27656T11F04HL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656T11F04HL/C
MS27656T11B04PL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656T11B04PL/C
MS27656E11B04PL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656E11B04PL/C
MS27656E11F04HL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656E11F04HL/C
MS27656T11E04PL/C MIL Series Connector, 4 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656T11E04PL/C
MS27656E11G04HL/C MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle TE Connectivity MS27656T11F4P-LC vs MS27656E11G04HL/C
Part Number Description Manufacturer Compare
MS27656P11B4P MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27656T11F4P-LC vs MS27656P11B4P
MB911E11E04P 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T11F4P-LC vs MB911E11E04P
MS27656Y11F04P 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T11F4P-LC vs MS27656Y11F04P
MB911Y11N04P 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T11F4P-LC vs MB911Y11N04P
MS27656Y11B04P CONNECTOR, 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T11F4P-LC vs MS27656Y11B04P
MS27656Y11D04P CONNECTOR, 4 CONTACT(S), CARBON STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity MS27656T11F4P-LC vs MS27656Y11D04P
MB911T11B04P 4 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T11F4P-LC vs MB911T11B04P
MS27656E11N04P 4 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP MS27656T11F4P-LC vs MS27656E11N04P
MS27656T11A4P MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, Defense Logistics Agency MS27656T11F4P-LC vs MS27656T11A4P
MS27656E11A4P MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle Amphenol Corporation MS27656T11F4P-LC vs MS27656E11A4P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS27656T11F4P-LC by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS27656T11F4P-LC by Amphenol Corporation

Select Manufacturer
Which Manufacturer of MS27656T11F4P-LC would you like to use for your alert(s)?
  • Please alert me when MS27656T11F4P-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS27656T11F4P-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS27656T11F4P-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS27656T11F4P-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS27656T11F4P-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS27656T11F4P-LC by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: