Part Details for MS27656P11B35P by Amphenol Corporation
Overview of MS27656P11B35P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656P11B35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MS27656P11B35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 13 POS Crimp ST Wall Mount 13 Terminal 1 Port - Bulk (Alt: MS27656P11B35P) RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$184.7415 | Buy Now |
DISTI #
654-MS27656P11B35P
|
Mouser Electronics | Circular MIL Spec Connector 13C 13#22D PIN RECP | 0 |
|
$86.4400 / $93.0000 | Order Now |
Part Details for MS27656P11B35P
MS27656P11B35P CAD Models
MS27656P11B35P Part Data Attributes
|
MS27656P11B35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MS27656P11B35P
Amphenol Corporation
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 13 |
Alternate Parts for MS27656P11B35P
This table gives cross-reference parts and alternative options found for MS27656P11B35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656P11B35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656T11A35P | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656P11B35P vs MS27656T11A35P |
MS27656P11F35P | Amphenol Corporation | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656P11B35P vs MS27656P11F35P |
MS27656E11B25P | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656P11B35P vs MS27656E11B25P |
MS27656T11B35P | TE Connectivity | Check for Price | 13 CONTACT(S), MALE, MIL SERIES CONNECTOR, CRIMP, RECEPTACLE | MS27656P11B35P vs MS27656T11B35P |
MS27656E11G25H | TE Connectivity | Check for Price | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | MS27656P11B35P vs MS27656E11G25H |
MS27656T11F35P | TE Connectivity | Check for Price | CONNECTOR, 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656P11B35P vs MS27656T11F35P |
MS27656E11B35P | ITT Interconnect Solutions | $88.9193 | MIL Series Connector, 13 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | MS27656P11B35P vs MS27656E11B35P |
MB911E11F35P | TE's AMP | Check for Price | 13 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656P11B35P vs MB911E11F35P |
MB911E11E35P | TE Connectivity | Check for Price | CONNECTOR, 13 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656P11B35P vs MB911E11E35P |
MS27656T11T35P | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, | MS27656P11B35P vs MS27656T11T35P |