Part Details for MS27656E23A55S by TE's AMP
Overview of MS27656E23A55S by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS27656E23A55S
MS27656E23A55S CAD Models
MS27656E23A55S Part Data Attributes
|
MS27656E23A55S
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
MS27656E23A55S
TE's AMP
55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: M39029/56-351 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 23 | |
Total Number of Contacts | 55 |
Alternate Parts for MS27656E23A55S
This table gives cross-reference parts and alternative options found for MS27656E23A55S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E23A55S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MB911Y23N55S | TE's AMP | Check for Price | 55 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MB911Y23N55S |
MS27656Y23F55S | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MS27656Y23F55S |
MB911E23F55S | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MB911E23F55S |
MS27656T23F55S | Amphenol Corporation | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27656E23A55S vs MS27656T23F55S |
AE156T23F55S | Aero-Electric Connector Inc | Check for Price | MIL Series Connector, | MS27656E23A55S vs AE156T23F55S |
MS27656T23A55S | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MS27656T23A55S |
MS27656Y23B55S | TE Connectivity | Check for Price | CONNECTOR, 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MS27656Y23B55S |
MB911Y23B55S | TE's AMP | Check for Price | 55 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E23A55S vs MB911Y23B55S |
MS27656G23G55S | TE Connectivity | Check for Price | MIL Series Connector, 55 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656E23A55S vs MS27656G23G55S |
MS27656E23F55S | Corsair Electrical Connectors Inc | Check for Price | MIL Series Connector, | MS27656E23A55S vs MS27656E23F55S |