Part Details for MS27656E11T98SA by Corsair Electrical Connectors Inc
Overview of MS27656E11T98SA by Corsair Electrical Connectors Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS27656E11T98SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2899-MS27656E11T98SA-ND
|
DigiKey | CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
93 In Stock |
|
$47.2410 / $56.2500 | Buy Now |
DISTI #
69820960
|
Verical | Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 93 |
|
$36.6765 / $63.7472 | Buy Now |
|
Quest Components | 74 |
|
$80.8300 / $102.0000 | Buy Now |
Part Details for MS27656E11T98SA
MS27656E11T98SA CAD Models
MS27656E11T98SA Part Data Attributes
|
MS27656E11T98SA
Corsair Electrical Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
MS27656E11T98SA
Corsair Electrical Connectors Inc
MIL Series Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORSAIR ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |
Alternate Parts for MS27656E11T98SA
This table gives cross-reference parts and alternative options found for MS27656E11T98SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS27656E11T98SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS27656P11A98SA | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle | MS27656E11T98SA vs MS27656P11A98SA |
MB911Y11A98SA | TE's AMP | Check for Price | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E11T98SA vs MB911Y11A98SA |
MS27656Y11N98SA | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E11T98SA vs MS27656Y11N98SA |
MS27656T11E98JA | TE Connectivity | Check for Price | MIL Series Connector, 6 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle | MS27656E11T98SA vs MS27656T11E98JA |
76040G-11C-98SA | HiRel Connectors Inc | Check for Price | MIL Series Connector, 6 Contact(s), Metal, Female, Crimp Terminal, Receptacle | MS27656E11T98SA vs 76040G-11C-98SA |
MB911E11F98SA | TE Connectivity | Check for Price | CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE | MS27656E11T98SA vs MB911E11F98SA |
MS27656E11B98SA | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | MS27656E11T98SA vs MS27656E11B98SA |